Filter Your Search
1 - 10 of 18 results
|
LT1221CJ8
Linear Technology
|
Check for Price | No | Obsolete | 1 | NO | 15 V | e0 | R-GDIP-T8 | Not Qualified | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 300 nA | 600 µV | -15 V | 200 V/us | 150000 | ||||||||||||||||||||||||||||||||||
|
LT1221CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 1 | YES | 15 V | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 400 nA | 1.5 mV | -15 V | 250 V/us | 150000 | SOP, | S8 | 114 dB | -18 V | 18 V | |||||||||||||||||||||||
|
LT1221CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 | YES | 11 mA | 15 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 400 nA | 1.5 mV | -15 V | 250 V/us | 150000 | 0.150 INCH, PLASTIC, SOIC-8 | S8 | 114 dB | -18 V | 18 V | VOLTAGE-FEEDBACK | 300 nA | YES (AVCL>=4) | NO | 180 V/us | 40000 | ||||||||||||||
|
LT1221MJ8
Linear Technology
|
Check for Price | No | Obsolete | 1 | NO | 11 mA | 15 V | BIPOLAR | MILITARY | e0 | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 1 µA | 2 mV | -15 V | 250 V/us | 150000 | DIP, DIP8,.3 | 114 dB | -18 V | 18 V | VOLTAGE-FEEDBACK | 300 nA | YES (AVCL>=4) | NO | 130 V/us | 12500 | ||||||||||||||||||
|
LT1221CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 | NO | 15 V | BIPOLAR | COMMERCIAL | e3 | R-PDIP-T8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 8 | compliant | OPERATIONAL AMPLIFIER | 400 nA | 1.5 mV | -15 V | 250 V/us | 150000 | 0.300 INCH, PLASTIC, DIP-8 | 05-08-1510 (N8) | 114 dB | -18 V | 18 V | 200 V/us | 50000 | Analog Devices | 92 dB | |||||||||||||||||||||
|
LT1221CS8
Analog Devices Inc
|
Check for Price | No | Active | 1 | YES | 15 V | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 400 nA | 1.5 mV | -15 V | 250 V/us | 150000 | SOP, | 114 dB | -18 V | 18 V | NO | ||||||||||||||||||||||||||
|
LT1221CS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 | YES | 15 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8 | compliant | OPERATIONAL AMPLIFIER | 400 nA | 1.5 mV | -15 V | 250 V/us | 150000 | 0.150 INCH, PLASTIC, SOIC-8 | 05-08-1610 (S8) | 114 dB | -18 V | 18 V | Analog Devices | NO | ||||||||||||||||||||||
|
LT1221
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | 3 V | 567 nm | DIFFUSED | Green | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 6.3 mm | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1221CS8
Linear Technology
|
Check for Price | No | Transferred | 1 | YES | 11 mA | 15 V | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 400 nA | 1.5 mV | -15 V | 250 V/us | 150000 | SOP, SOP8,.25 | S8 | 114 dB | -18 V | 18 V | VOLTAGE-FEEDBACK | 300 nA | YES (AVCL>=4) | NO | 180 V/us | 40000 | ||||||||||||||||
|
LT1221CH
Linear Technology
|
Check for Price | No | Obsolete | 1 | NO | e0 | O-MBCY-W | Not Qualified | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 300 nA | 600 µV | 150000 | 200 V/us | 50000 |