Filter Your Search
1 - 9 of 9 results
|
LT1248CS#PBF
Analog Devices Inc
|
$10.8350 | No | Yes | Active | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | SINGLE | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | |||||||||
|
LT1248CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 18 V | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | BOOST | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | |||||||
|
LT1248CS#TR
Linear Technology
|
Check for Price | No | Transferred | 18 V | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | BOOST | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e0 | Not Qualified | 1 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, | 16 | S | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||||
|
LT1248CS
Linear Technology
|
Check for Price | No | Transferred | 18 V | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | BOOST | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-16 | 16 | S | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LT1248CS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 18 V | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | BOOST | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e0 | Not Qualified | 1 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1248CS16
Linear Technology
|
Check for Price | No | Obsolete | YES | POWER FACTOR CONTROLLER | CURRENT-MODE | 1 | R-PDSO-G16 | e0 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LT1248CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 18 V | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | BOOST | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-16 | 16 | S | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LT1248CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | SINGLE | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||
|
LT1248CS
Analog Devices Inc
|
Check for Price | No | Obsolete | 18 V | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | BOOST | 300 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e0 | Not Qualified | 1 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-16 | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 |