Filter Your Search
1 - 4 of 4 results
|
LT1249CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.5 V | 25 V | 11.5 V | 1.5 A | 18 V | 12 mA | YES | SINGLE | 100 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1249CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | SINGLE | 100 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1249CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.5 V | 25 V | 11.5 V | 1.5 A | 12 mA | YES | SINGLE | 100 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||
|
LT1249CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 7.5 V | 25 V | 11.5 V | 1.5 A | 18 V | 12 mA | YES | SINGLE | 100 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 |