Filter Your Search
1 - 10 of 107 results
|
LT1259CN#PBF
Analog Devices Inc
|
$1.4269 | No | Yes | Active | 16 mV | 1600 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 130000 | R-PDIP-T14 | Not Qualified | e3 | 69 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | ||||||||||||||
|
LT1252CS8#PBF
Analog Devices Inc
|
$5.6232 | No | Yes | Active | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | 100000 | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||||||||||
|
LT1253CN8#PBF
Analog Devices Inc
|
$6.1224 | No | Yes | Active | 15 mV | 250 V/us | 15 µA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -14 V | 14 V | COMMERCIAL | 90000 | R-PDIP-T8 | Not Qualified | e3 | 65 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||
|
LT1253CS8#PBF
Analog Devices Inc
|
$7.6795 | No | Yes | Active | 15 mV | 250 V/us | 15 µA | 2 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | -14 V | 14 V | COMMERCIAL | 90000 | R-PDSO-G8 | Not Qualified | e3 | 65 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Analog Devices | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1259CS#PBF
Analog Devices Inc
|
$9.2554 | No | Yes | Active | 16 mV | 1600 V/us | 3 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 130000 | R-PDSO-G14 | Not Qualified | e3 | 69 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | ||||||||||||||
|
LT1256CN#PBF
Analog Devices Inc
|
$10.0740 | No | Yes | Active | 3 mV | 300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 40000 | R-PDIP-T14 | Not Qualified | e3 | 57 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | |||||||||||||||
|
LT1251CN#PBF
Analog Devices Inc
|
$16.0257 | No | Yes | Active | 3 mV | 300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 40000 | R-PDIP-T14 | Not Qualified | e3 | 57 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1256CS#PBF
Analog Devices Inc
|
$17.9325 | No | Yes | Active | 3 mV | 300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 40000 | R-PDSO-G14 | Not Qualified | e3 | 57 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||||||||
|
LT12525T0050J02BK
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | e4 | 150 °C | -55 °C | Silver (Ag) - with Nickel (Ni) barrier | AMERICAN TECHNICAL CERAMICS CORP | compliant | 50 Ω | COMPONENT | 50 dBm | 4 GHz | RF/MICROWAVE TERMINATION | 1.2 | |||||||||||||||||||||||||||||||||||||||||
|
LT1256CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 mV | 300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 40000 | R-PDSO-G14 | Not Qualified | e3 | 57 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | SOIC |