Filter Your Search
1 - 2 of 2 results
|
LT1252CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 mV | 250 V/us | 18 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | NO | NO | -14 V | 14 V | COMMERCIAL | 560 | R-PDSO-G8 | e3 | 65 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | ANALOG DEVICES INC | soic-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LT1252CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 mV | 250 V/us | 18 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | NO | NO | -14 V | 14 V | COMMERCIAL | 560 | R-PDSO-G8 | e3 | 65 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | soic-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |