Filter Your Search
1 - 2 of 2 results
|
LT1331CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5 V | SCHMITT TRIGGER | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | NO | EIA-232; EIA-562 | 3 | 600 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-28 | 28 | 05-08-1620 (SW28) | compliant | |||||
|
LT1331CSW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5 V | SCHMITT TRIGGER | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | NO | EIA-232; EIA-562 | 3 | 600 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-28 | 28 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |