Filter Your Search
1 - 2 of 2 results
|
LT1336IN#PBF
Linear Technology
|
$2.9590 | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1336IN#PBF
Analog Devices Inc
|
$7.2953 | No | Yes | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices |