Filter Your Search
1 - 8 of 8 results
|
LT1358CS8#TRPBF
Analog Devices Inc
|
$10.3023 | No | Yes | Active | 800 µV | 220 V/us | 750 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 22000 | R-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||
|
LT1358CS8#PBF
Analog Devices Inc
|
$10.3209 | No | Yes | Active | 800 µV | 220 V/us | 750 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 22000 | R-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1358CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 800 µV | 220 V/us | 750 nA | 5.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 125 V/us | 18 V | COMMERCIAL | 22000 | 1000 | R-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||
|
LT1358CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 800 µV | 220 V/us | 750 nA | 5.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 125 V/us | 18 V | COMMERCIAL | 22000 | 1000 | R-PDSO-G8 | Not Qualified | e0 | 84 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||
|
LT1358CS8
Analog Devices Inc
|
Check for Price | No | Active | 800 µV | 220 V/us | 750 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 22000 | R-PDSO-G8 | Not Qualified | e0 | 84 dB | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1358CS8#TR
Analog Devices Inc
|
Check for Price | No | Active | 800 µV | 220 V/us | 750 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 22000 | R-PDSO-G8 | Not Qualified | e0 | 84 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1358CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 800 µV | 220 V/us | 750 nA | 5.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 125 V/us | 18 V | COMMERCIAL | 22000 | 1000 | R-PDSO-G8 | Not Qualified | e3 | 84 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | |||||
|
LT1358CS8
Linear Technology
|
Check for Price | No | Transferred | 800 µV | 220 V/us | 750 nA | 5.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 125 V/us | 18 V | COMMERCIAL | 22000 | 1000 | R-PDSO-G8 | Not Qualified | e0 | 84 dB | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC |