Filter Your Search
1 - 8 of 8 results
|
LT1375IN8-5#PBF
Linear Technology
|
$4.5900 | Yes | Transferred | 15 V | 5 V | 25 V | 5 V | 3 A | 1.4 mA | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1375IN8-5#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 15 V | 25 V | 5 V | 3 A | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1375IN8-5#TR
Linear Technology
|
Check for Price | No | No | Transferred | 15 V | 25 V | 5 V | 3 A | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1375IN8-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | 25 V | 5 V | 3 A | 1.4 mA | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1375IN8-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 5 V | 25 V | 5 V | 3 A | 1.4 mA | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||
|
LT1375IN8-5#TR
Analog Devices Inc
|
Check for Price | No | Active | 15 V | 25 V | 5 V | 3 A | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1375IN8-5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 25 V | 5 V | 3 A | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1375IN8-5
Linear Technology
|
Check for Price | No | Transferred | 15 V | 5 V | 25 V | 5 V | 3 A | 1.4 mA | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 |