Parametric results for: LT1376IN8-5#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1376in85trpbf
Select parts from the table below to compare.
Compare
Compare
LT1376IN8-5#TRPBF
Analog Devices Inc
Check for Price Yes Active 15 V 25 V 5 V 3 A NO BUCK 570 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR AUTOMOTIVE R-PDIP-T8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.429 mm ANALOG DEVICES INC DIP, compliant EAR99 8542.39.00.01
LT1376IN8-5#TRPBF
Linear Technology
Check for Price Yes Yes Transferred 15 V 25 V 5 V 3 A NO BUCK 570 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR AUTOMOTIVE R-PDIP-T8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.429 mm LINEAR TECHNOLOGY CORP DIP, compliant EAR99 8542.39.00.01 DIP 8