Filter Your Search
1 - 2 of 2 results
|
LT1381IS#PBF
Linear Technology
|
$1.7673 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | 600 ns | 16 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1381IS#PBF
Analog Devices Inc
|
$6.1172 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 600 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |