Filter Your Search
1 - 4 of 4 results
|
LT1394CMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4 mV | 7 µA | 7 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.17 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||||
|
LT1394CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 7 µA | 10 mA | 7 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 7 µA | -7 V | 7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.17 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 | ||||
|
LT1394CMS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 4 mV | 7 µA | 7 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.17 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1394CMS8#TR
Linear Technology
|
Check for Price | No | Transferred | 4 mV | 7 µA | 10 mA | 7 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 7 µA | -7 V | 7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.17 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | MSOP | EAR99 | 8542.39.00.01 |