Filter Your Search
1 - 2 of 2 results
|
LT1397CGN#PBF
Linear Technology
|
$2.3460 | Yes | Transferred | 12 mV | 800 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1397CGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 mV | 800 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |