Filter Your Search
1 - 2 of 2 results
|
LT1431CZ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.8 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92 | TO-92, 3 PIN | 3 | Z | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1431CZ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.8 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices |