Filter Your Search
1 - 2 of 2 results
![]() |
LT1431IN8#PBF
Linear Technology
|
$1.2490 | Yes | Transferred | 2.5 V | 2.465 V | 2.535 V | 100 mA | 1 | NO | YES | LG-MAX; SEATED HT-CALCULATED | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | 1.4 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1431IN8#PBF
Analog Devices Inc
|
$3.5834 | No | Yes | Active | 2.5 V | 2.48 V | 2.52 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |