Filter Your Search
1 - 2 of 2 results
|
LT1490ACS8#PBF
Linear Technology
|
$1.4883 | Yes | Transferred | 950 µV | 0.07 V/us | 8 nA | 170 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | NO | NO | YES | -22 V | NO | NO | 0.031 V/us | 22 V | COMMERCIAL | 200 | 75000 | NO | R-PDSO-G8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1490ACS8#PBF
Analog Devices Inc
|
$5.0301 | No | Yes | Active | 950 µV | 0.07 V/us | 8 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 200 | R-PDSO-G8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices |