Filter Your Search
1 - 10 of 24 results
|
LT1513-2CT7#PBF
Analog Devices Inc
|
$9.4001 | No | Yes | Active | 5 V | 25 V | 2.7 V | 5.4 A | NO | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T7 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | 7 | 05-08-1422 (STD) | not_compliant | Analog Devices | |||||||||||||||
|
LT1513-2IR#PBF
Analog Devices Inc
|
$9.4401 | No | Yes | Active | 5 V | 25 V | 2.7 V | 5.4 A | YES | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices | |||||||
|
LT1513-2IT7#PBF
Analog Devices Inc
|
$10.4036 | No | Yes | Active | 5 V | 25 V | 2.7 V | 5.4 A | NO | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | 7 | 05-08-1422 (STD) | not_compliant | Analog Devices | ||||||||||||
|
LT1513-2CR#PBF
Analog Devices Inc
|
$10.4277 | No | Yes | Active | 5 V | 25 V | 2.7 V | 5.4 A | YES | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | R-PSSO-G7 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices | ||||||||||
|
LT1513-2IT7#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 25 V | 2.7 V | 5.4 A | 5 V | 5.5 mA | NO | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 7 PIN | 7 | T7 | compliant | TO-220 | EAR99 | 8542.39.00.01 | |||||||||
|
LT1513-2CT7
Linear Technology
|
Check for Price | No | Transferred | 5 V | 25 V | 2.7 V | 5.4 A | 5 V | 5.5 mA | NO | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T7 | e0 | Not Qualified | 1 | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | ZIP, ZIP7,.15,.2TB | 7 | T7 | compliant | TO-220 | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1513-2IR#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 25 V | 2.7 V | 5.4 A | 5 V | 5.5 mA | YES | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | , SMSIP7H,.55,50TB | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | ||||||
|
LT1513-2IT7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 25 V | 2.7 V | 5.4 A | NO | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T7 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT1513-2CR#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 25 V | 2.7 V | 5.4 A | 5 V | 5.5 mA | YES | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | R-PSSO-G7 | e3 | Not Qualified | 1 | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||||||
|
LT1513-2IR#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 25 V | 2.7 V | 5.4 A | 5 V | 5.5 mA | YES | BUCK-BOOST | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 |