Parametric results for: LT1521CMS8-3.3 under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1521cms833
Select parts from the table below to compare.
Compare
Compare
LT1521CMS8-3.3#PBF
Linear Technology
$1.8006 Yes Transferred 20 V 4.3 V 3.3 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 1 3.4 V 3.2 V BIPOLAR S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1521CMS8-3.3#PBF
Analog Devices Inc
$5.7459 No Yes Active 20 V 4.3 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.4 V 3.2 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1660 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1521CMS8-3.3
Analog Devices Inc
Check for Price No Obsolete 20 V 4.3 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.4 V 3.2 V BIPOLAR 3 % S-PDSO-G8 e0 Not Qualified 1 125 °C 235 20 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1521CMS8-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 4.3 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.4 V 3.2 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1660 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1521CMS8-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 4.3 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.4 V 3.2 V S-PDSO-G8 e3 Not Qualified 1 125 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1521CMS8-3.3#TR
Linear Technology
Check for Price No Transferred 20 V 4.3 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.4 V 3.2 V 3 % S-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP TSSOP, 8 MS8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1521CMS8-3.3
Linear Technology
Check for Price No Transferred 20 V 4.3 V 3.3 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 1 3.4 V 3.2 V BIPOLAR 3 % S-PDSO-G8 e0 Not Qualified 1 125 °C 235 20 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1521CMS8-3.3#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 4.3 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.4 V 3.2 V BIPOLAR 3 % S-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo