Filter Your Search
1 - 4 of 4 results
|
LT1575CN8-2.8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 20 V | 10 V | 2.8 V | 1.5 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.828 V | 2.772 V | BIPOLAR | 1 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
LT1575CN8-2.8
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 10 V | 2.8 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.828 V | 2.772 V | BIPOLAR | 1 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 100 °C | 235 | 20 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1575CN8-2.8
Linear Technology
|
Check for Price | No | Transferred | 20 V | 10 V | 2.8 V | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 22 V | 0.0085 % | 1 | 2.828 V | 2.772 V | BIPOLAR | 1 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 100 °C | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | DIP | |||||
|
LT1575CN8-2.8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 10 V | 2.8 V | 1.5 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.828 V | 2.772 V | 1 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | DIP |