Filter Your Search
1 - 2 of 2 results
|
LT1577CS-3.3/2.8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 10 V | 3.3 V | 2.8 V | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 100 °C | 250 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
LT1577CS-3.3/2.8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 10 V | 3.3 V | 2.8 V | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Fixed,Positive,Multiple Output,Ldo | Analog Devices |