Filter Your Search
1 - 10 of 24 results
|
LT1585CT#PBF
Analog Devices Inc
|
$6.6079 | No | Yes | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 1 | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||||||
|
LT1585CT-1.5#PBF
Analog Devices Inc
|
$7.2764 | No | Yes | Active | 7 V | 3 V | 1.5 V | 4.6 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1585CT-3.45#PBF
Analog Devices Inc
|
$8.9207 | No | Yes | Active | 7 V | 4.75 V | 3.45 V | 4.6 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1585CT-3.3#PBF
Analog Devices Inc
|
$9.9542 | No | Yes | Active | 7 V | 4.75 V | 3.3 V | 4.6 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1585CT-3.38#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 4.75 V | 3.38 V | 1.4 V | 4.6 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.00676 % | 0.0169 % | 1 | 3.465 V | 3.313 V | BIPOLAR | 2.5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 3 PIN | 3 | T | not_compliant | Fixed,Positive,Single Output,Ldo | TO-220 | EAR99 | 8542.39.00.01 | ||||||
|
LT1585CT-3.45#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 4.75 V | 3.45 V | 1.4 V | 4.6 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0069 % | 0.01725 % | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 3 PIN | 3 | T | not_compliant | Fixed,Positive,Single Output,Ldo | TO-220 | EAR99 | 8542.39.00.01 | ||||||
|
LT1585CT-3.45
Linear Technology
|
Check for Price | No | Transferred | 7 V | 4.75 V | 3.45 V | 1.4 V | 4.6 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0069 % | 0.01725 % | 1 | 3.519 V | 3.381 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220, SIP3,.1TB | 3 | T | not_compliant | Fixed,Positive,Single Output,Ldo | TO-220 | EAR99 | 8542.39.00.01 | ||||||
|
LT1585CT-1.5
Linear Technology
|
Check for Price | No | Transferred | 7 V | 3 V | 1.5 V | 1.2 V | 4.6 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220, SIP3,.1TB | 3 | T | not_compliant | Fixed,Positive,Single Output,Ldo | TO-220 | EAR99 | 8542.39.00.01 | ||||||
|
LT1585CT-3.38#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7 V | 4.75 V | 3.38 V | 4.6 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.465 V | 3.313 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1585CT-3.6
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 3.6 V | 4.6 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.672 V | 3.45 V | BIPOLAR | 4.2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | TO-220, | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |