Filter Your Search
1 - 2 of 2 results
|
LT1585CT#PBF
Analog Devices Inc
|
$6.6079 | No | Yes | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 1 | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1585CT#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.4 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.05 | 0.5 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 3 PIN | 3 | T | not_compliant | Adjustable,Positive,Single Output,Ldo | TO-220 | EAR99 | 8542.39.00.01 |