Filter Your Search
1 - 10 of 40 results
|
LT1587CM#PBF
Analog Devices Inc
|
$2.3338 | No | Yes | Active | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 5.75 V | 1.5 V | 1 | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||||||
|
LT1587CM
Linear Technology
|
$4.9165 | No | Transferred | 1.4 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 5.75 V | 1.5 V | 0.05 | 0.5 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1587CM-3.6#PBF
Analog Devices Inc
|
$6.3533 | No | Yes | Active | 7 V | 4.75 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.672 V | 3.474 V | BIPOLAR | 3.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||
|
LT1587CM-1.5#PBF
Analog Devices Inc
|
$6.3533 | No | Yes | Active | 7 V | 3 V | 1.5 V | 1.15 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.0075 % | 1 | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||||
|
LT1587CM-3.3#PBF
Analog Devices Inc
|
$8.3912 | No | Yes | Active | 7 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||
|
LT1587CM-1.5
Linear Technology
|
$9.7138 | No | Transferred | 7 V | 3 V | 1.5 V | 1.3 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.003 % | 0.0075 % | 1 | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1587CM-3.3
Linear Technology
|
$9.7138 | No | Transferred | 7 V | 4.75 V | 3.3 V | 1.15 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0165 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | |||||||||
|
LT1587CM-3.3#TRPBF
Analog Devices Inc
|
$11.1347 | No | Yes | Active | 7 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1587CM-3.6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 4.75 V | 3.6 V | 1.4 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0072 % | 0.018 % | 1 | 3.672 V | 3.474 V | BIPOLAR | 3.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | |||||||||
|
LT1587CM-3.6#TR
Linear Technology
|
Check for Price | No | Transferred | 7 V | 4.75 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.672 V | 3.474 V | 3.5 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | TO-263, | 3 | M | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 |