Parametric results for: LT1587CM#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1587cmtrpbf
Select parts from the table below to compare.
Compare
Compare
LT1587CM#TRPBF
Linear Technology
Check for Price Yes Transferred 3 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm LINEAR TECHNOLOGY CORP D2PAK LEAD FREE, PLASTIC, D2PAK-3 3 M not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT1587CM#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 BIPOLAR R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, D2PAK-3 3 05-08-1460 not_compliant Adjustable,Positive,Single Output,Ldo Analog Devices