Filter Your Search
1 - 2 of 2 results
|
LT1587CM-3.3#PBF
Analog Devices Inc
|
$8.3912 | No | Yes | Active | 7 V | 4.75 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT1587CM-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 4.75 V | 3.3 V | 1.15 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0165 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 |