Filter Your Search
1 - 8 of 8 results
|
LT1587CM-3.6#PBF
Analog Devices Inc
|
$6.3533 | No | Yes | Active | 7 V | 4.75 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.672 V | 3.474 V | BIPOLAR | 3.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1587CM-3.6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 4.75 V | 3.6 V | 1.4 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0072 % | 0.018 % | 1 | 3.672 V | 3.474 V | BIPOLAR | 3.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | |||||
|
LT1587CM-3.6#TR
Linear Technology
|
Check for Price | No | Transferred | 7 V | 4.75 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.672 V | 3.474 V | 3.5 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | TO-263, | 3 | M | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1587CM-3.6#TR
Analog Devices Inc
|
Check for Price | No | Active | 7 V | 4.75 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.672 V | 3.474 V | BIPOLAR | 3.5 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1587CM-3.6#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7 V | 4.75 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.672 V | 3.474 V | BIPOLAR | 3.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 245 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT1587CM-3.6
Linear Technology
|
Check for Price | No | Transferred | 7 V | 4.75 V | 3.6 V | 1.4 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0072 % | 0.018 % | 1 | 3.672 V | 3.474 V | BIPOLAR | 3.5 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | not_compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | |||||
|
LT1587CM-3.6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 4.75 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.672 V | 3.474 V | 3.5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-3 | 3 | M | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1587CM-3.6
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 3.6 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.672 V | 3.474 V | BIPOLAR | 3.5 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-263, | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 |