Filter Your Search
1 - 10 of 19 results
|
LT1611CS5#TRPBF
Analog Devices Inc
|
$5.4502 | No | Yes | Active | 1 | YES | SWITCHING REGULATOR | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G5 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ANALOG DEVICES INC | PLASTIC, SC-74A, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | CURRENT-MODE | PULSE WIDTH MODULATION | 10 V | 1.1 V | 1.5 V | 800 mA | BUCK-BOOST | 1.8 MHz | |||||||||||||
|
LT1611CS5#TRMPBF
Analog Devices Inc
|
$6.1340 | No | Yes | Active | 1 | YES | SWITCHING REGULATOR | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G5 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ANALOG DEVICES INC | PLASTIC, SC-74A, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | CURRENT-MODE | PULSE WIDTH MODULATION | 10 V | 1.1 V | 1.5 V | 800 mA | BUCK-BOOST | 1.8 MHz | |||||||||||||
|
LT1611CS5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 | YES | SWITCHING REGULATOR | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G5 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SC-74A, SOT-23, 5 PIN | 5 | S5 | compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 10 V | 1.1 V | 1.5 V | 800 mA | BUCK-BOOST | 1.8 MHz | SOT | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1611CS5#TR
Linear Technology
|
Check for Price | No | Transferred | 1 | YES | SWITCHING REGULATOR | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G5 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SC-74A, SOT-23, 5 PIN | 5 | S5 | not_compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 10 V | 1.1 V | 1.5 V | 800 mA | BUCK-BOOST | 1.8 MHz | SOT | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1611
Linear Technology
|
Check for Price | No | Obsolete | 1 | YES | SWITCHING REGULATOR | e0 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | LINEAR TECHNOLOGY CORP | SOT-23, 5 PIN | 5 | compliant | CURRENT-MODE | 5 V | BUCK-BOOST | 1.4 MHz | SOT-23 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
LT1611
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | 2 V | 655 nm | DIFFUSED | Red | 3 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7 mm | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||
|
LT1611G
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 700 nm | DIFFUSED | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7 mm | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||
|
LT1611CS5
Linear Technology
|
Check for Price | No | Transferred | 1 | YES | SWITCHING REGULATOR | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G5 | Not Qualified | 1 | 70 °C | 235 | 20 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SC-74A, SOT-23, 5 PIN | 5 | S5 | not_compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 10 V | 1.1 V | 1.5 V | 800 mA | BUCK-BOOST | 1.8 MHz | SOT | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1611CS5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 | YES | SWITCHING REGULATOR | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G5 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SC-74A, SOT-23, 5 PIN | 5 | S5 | compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 10 V | 1.1 V | 1.5 V | 800 mA | BUCK-BOOST | 1.8 MHz | SOT | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1611CS5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 | YES | SWITCHING REGULATOR | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G5 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 10 V | 1.1 V | 1.5 V | 800 mA | BUCK-BOOST | 1.8 MHz | SOT | EAR99 | 8542.39.00.01 |