Filter Your Search
1 - 10 of 32 results
|
LT1634ACS8-5#PBF
Analog Devices Inc
|
$11.5813 | No | Yes | Active | 5 V | 4.994 V | 5.006 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LT1634ACS8-4.096#PBF
Analog Devices Inc
|
$11.8201 | No | Yes | Active | 4.096 V | 4.0911 V | 4.1009 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LT1634ACS8-2.5#PBF
Analog Devices Inc
|
$11.8342 | No | Yes | Active | 2.5 V | 2.497 V | 2.503 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LT1634ACS8-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.497 V | 2.503 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.05 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||
|
LT1634ACS8-1.25#TR
Linear Technology
|
Check for Price | No | Transferred | 1.25 V | 1.2494 V | 1.2506 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.05 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||
|
LT1634ACS8-1.25#TR
Analog Devices Inc
|
Check for Price | No | Active | 1.25 V | 1.2485 V | 1.2515 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.12 % | R-PDSO-G8 | e0 | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1634ACS8-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.994 V | 5.006 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.12 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||
|
LT1634ACS8-4.096#TR
Linear Technology
|
Check for Price | No | Transferred | 4.096 V | YES | NO | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.05 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1634ACS8-1.25
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.25 V | 1.2485 V | 1.2515 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.12 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1634ACS8-1.25#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.25 V | 1.2485 V | 1.2515 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | 0.05 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |