Filter Your Search
1 - 10 of 81 results
|
LT1638CN8#PBF
Linear Technology
|
$1.6096 | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.185 V/us | 44 V | INDUSTRIAL | 1200 | 125000 | NO | R-PDIP-T8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1638CS8#PBF
Linear Technology
|
$1.6694 | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.185 V/us | 44 V | INDUSTRIAL | 1200 | 125000 | NO | R-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1638CMS8#PBF
Linear Technology
|
$1.8574 | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.185 V/us | 44 V | INDUSTRIAL | 1200 | 125000 | NO | S-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1638HS8#PBF
Linear Technology
|
$2.0717 | Yes | Transferred | 3.4 mV | 0.4 V/us | 250 nA | 550 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.1 V/us | 22 V | AUTOMOTIVE | 1200 | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 72 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||
|
LT1638IS8#PBF
Linear Technology
|
$2.2041 | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.17 V/us | 44 V | INDUSTRIAL | 1200 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1638CDD#PBF
Linear Technology
|
$2.2926 | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.185 V/us | 44 V | INDUSTRIAL | 1200 | 125000 | NO | S-PDSO-N8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1638IMS8#PBF
Linear Technology
|
$2.4857 | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.17 V/us | 44 V | INDUSTRIAL | 1200 | 100000 | NO | S-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1638IN8#PBF
Linear Technology
|
$2.4990 | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.17 V/us | 44 V | INDUSTRIAL | 1200 | 100000 | NO | R-PDIP-T8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1638CS8#TRPBF
Linear Technology
|
$2.5180 | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 0.185 V/us | 44 V | INDUSTRIAL | 1200 | 125000 | NO | R-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1638IDD#PBF
Linear Technology
|
$2.7583 | Yes | Transferred | 1.55 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.17 V/us | 22 V | INDUSTRIAL | 1200 | 100000 | NO | S-PDSO-N8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 |