Filter Your Search
1 - 2 of 2 results
|
LT1638CDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.5 mV | 0.4 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 44 V | INDUSTRIAL | 1200 | S-PDSO-N8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | |||||||||||||||||
|
LT1638CDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 0.185 V/us | 44 V | INDUSTRIAL | 1200 | 125000 | NO | S-PDSO-N8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED1, DFN-8 | 8 | DD | compliant | DFN | EAR99 | 8542.33.00.01 |