Filter Your Search
1 - 2 of 2 results
|
LT1639CS#PBF
Linear Technology
|
$3.2546 | Yes | Transferred | 1.1 mV | 0.4 V/us | 50 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -22 V | NO | NO | 0.185 V/us | 22 V | COMMERCIAL | 1200 | 125000 | NO | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1639CS#PBF
Analog Devices Inc
|
$11.2587 | No | Yes | Active | 1.1 mV | 0.4 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1200 | R-PDSO-G14 | Not Qualified | e3 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices |