Filter Your Search
1 - 2 of 2 results
|
LT1762EMS8-5#PBF
Analog Devices Inc
|
$2.9683 | No | Yes | Active | 20 V | 6 V | 5 V | 270 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 20 V | 0.005 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | 1999-08-01 | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT1762EMS8-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 5.5 V | 5 V | 270 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 20 V | 0.005 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | Fixed,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 |