Filter Your Search
1 - 8 of 8 results
|
LT1764AEQ-1.8
Linear Technology
|
$3.4208 | No | Transferred | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1764AEQ-1.8#PBF
Analog Devices Inc
|
$9.3090 | No | Yes | Active | 20 V | 2.7 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1764AEQ-1.8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | DDPAK-5 | 5 | 05-08-1461 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT1764AEQ-1.8
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 2.7 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1764AEQ-1.8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1764AEQ-1.8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1764AEQ-1.8#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1764AEQ-1.8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 2.7 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |