Filter Your Search
1 - 8 of 8 results
|
LT1764ET-1.5
Linear Technology
|
$3.4208 | No | Transferred | 20 V | 2.7 V | 1.5 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.023 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, ZIP5,.15,.2,67TB | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1764ET-1.5#PBF
Analog Devices Inc
|
$5.8596 | No | Yes | Active | 20 V | 2.7 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1764ET-1.5#TR
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 2.7 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | TR | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LT1764ET-1.5#TR
Linear Technology
|
Check for Price | No | No | Transferred | 20 V | 2.7 V | 1.5 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.023 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | PLASTIC, TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1764ET-1.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 2.7 V | 1.5 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.023 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1764ET-1.5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 2.7 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LT1764ET-1.5
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 2.7 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LT1764ET-1.5#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 20 V | 2.7 V | 1.5 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.023 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | LEAD FREE, PLASTIC, TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |