Filter Your Search
1 - 2 of 2 results
|
LT1768CGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 24 V | 8 V | 1.5 A | YES | BOOST | 410 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | |||||
|
LT1768CGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 24 V | 8 V | 1.5 A | YES | BOOST | 410 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |