Filter Your Search
1 - 2 of 2 results
|
LT1768IGN#PBF
Analog Devices Inc
|
$10.0766 | No | Yes | Active | 12 V | 24 V | 8 V | 1.5 A | YES | BOOST | 410 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||
|
LT1768IGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 24 V | 8 V | 1.5 A | YES | BOOST | 410 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.8895 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |