Filter Your Search
1 - 2 of 2 results
|
LT1782IS6#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.2 mV | 0.075 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | INDUSTRIAL | 225 | R-PDSO-G6 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||||||||||||||
|
LT1782IS6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 mV | 0.075 V/us | 15 nA | 70 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | -9 V | NO | NO | 0.028 V/us | 9 V | INDUSTRIAL | 225 | 30000 | NO | R-PDSO-G6 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.33.00.01 |