Filter Your Search
1 - 2 of 2 results
|
LT1783CS5#TRMPBF
Linear Technology
|
$1.4484 | Yes | Transferred | 1.05 mV | 0.45 V/us | 80 nA | 375 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | -9 V | NO | NO | 0.21 V/us | 9 V | COMMERCIAL | 1300 | 50000 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1783CS5#TRMPBF
Analog Devices Inc
|
$3.1692 | No | Yes | Active | 1.05 mV | 0.45 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 1300 | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices |