Filter Your Search
1 - 10 of 10 results
|
LT1785AIS8#PBF
Analog Devices Inc
|
$6.6163 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.2 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1785AIS8#TRPBF
Analog Devices Inc
|
$6.9366 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.2 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1785AIS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||
|
LT1785AIS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LT1785AIS8
Linear Technology
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LT1785AIS8#WTRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.2 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.39.00.01 | 2019-12-10 | ||||||
|
LT1785AIS8#WPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.2 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.39.00.01 | 2019-12-10 | ||||||
|
LT1785AIS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 900 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT1785AIS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1.6 mA | 900 ns | 9 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LT1785AIS8
Analog Devices Inc
|
Check for Price | No | Not Recommended | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BIPOLAR | YES | EIA-422; EIA-485 | 1 | 900 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 |