Parametric results for: LT1801CS8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1801cs8
Select parts from the table below to compare.
Compare
Compare
LT1801CS8#PBF
Analog Devices Inc
$5.3182 No Yes Active 5 mV 15 V/us 2.25 µA 9 mA 81 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES NO NO NO -6.3 V NO NO 6.3 V COMMERCIAL 65000 2500 NO R-PDSO-G8 Not Qualified e3 104 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.9025 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1801CS8
Linear Technology
Check for Price No Transferred 5 mV 15 V/us 2.25 µA 9 mA 81 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES NO NO NO -6.3 V NO NO 6.3 V COMMERCIAL 65000 2500 NO R-PDSO-G8 Not Qualified e0 104 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, 8 S8 not_compliant SOIC EAR99 8542.33.00.01
LT1801CS8#TR
Linear Technology
Check for Price No Transferred 5 mV 15 V/us 2.25 µA 9 mA 81 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES NO NO NO -6.3 V NO NO 6.3 V COMMERCIAL 65000 2500 NO R-PDSO-G8 Not Qualified e0 104 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, 8 S8 not_compliant SOIC EAR99 8542.33.00.01
LT1801CS8#PBF
Linear Technology
Check for Price Yes Transferred 5 mV 15 V/us 2.25 µA 9 mA 81 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES NO NO NO -6.3 V NO NO 6.3 V COMMERCIAL 65000 2500 NO R-PDSO-G8 Not Qualified e3 104 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01
LT1801CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 mV 15 V/us 2.25 µA 9 mA 81 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES NO NO NO -6.3 V NO NO 6.3 V COMMERCIAL 65000 2500 NO R-PDSO-G8 Not Qualified e3 104 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01
LT1801CS8#TR
Analog Devices Inc
Check for Price No Obsolete 5 mV 15 V/us 2.25 µA 9 mA 81 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES NO NO NO -6.3 V NO NO 6.3 V COMMERCIAL 65000 2500 NO R-PDSO-G8 Not Qualified e0 104 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01
LT1801CS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 mV 15 V/us 2.25 µA 9 mA 81 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES NO NO NO -6.3 V NO NO 6.3 V COMMERCIAL 65000 2500 NO R-PDSO-G8 Not Qualified e3 104 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.9025 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1801CS8
Analog Devices Inc
Check for Price No Active 5 mV 15 V/us 2.25 µA 9 mA 81 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES NO NO NO -6.3 V NO NO 6.3 V COMMERCIAL 65000 2500 NO R-PDSO-G8 Not Qualified e0 104 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.895 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.33.00.01