Filter Your Search
1 - 2 of 2 results
![]() |
LT1801IDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 mV | 15 V/us | 2.25 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 65000 | S-PDSO-N8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1801IDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 mV | 15 V/us | 2.25 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 65000 | S-PDSO-N8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |