Filter Your Search
1 - 4 of 4 results
|
LT1816CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2 mV | 1500 V/us | 10 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 220000 | R-PDSO-G8 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||
|
LT1816CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 1500 V/us | 10 µA | 24 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 220000 | 500 | YES | R-PDSO-G8 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 | ||||
|
LT1816CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 2 mV | 1500 V/us | 10 µA | 24 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 220000 | 500 | YES | R-PDSO-G8 | Not Qualified | e0 | 73 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.33.00.01 | ||||||
|
LT1816CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 1500 V/us | 10 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 220000 | R-PDSO-G8 | Not Qualified | e0 | 73 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 |