Filter Your Search
1 - 2 of 2 results
|
LT1910ES8#PBF
Analog Devices Inc
|
$5.2056 | No | Yes | Active | 24 V | 100 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 48 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LT1910ES8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 100 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 48 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |