Filter Your Search
1 - 2 of 2 results
|
LT1910IS8#TRPBF
Linear Technology
|
$3.2021 | Yes | Transferred | 24 V | 100 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 48 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1910IS8#TRPBF
Analog Devices Inc
|
$5.4508 | No | Yes | Active | 24 V | 100 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 48 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |