Filter Your Search
1 - 2 of 2 results
|
LT1920CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 185 µV | 1 MHz | 1.2 V/us | 2 nA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1 nA | -20 V | 0.003 % | 20 V | OTHER | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LT1920CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 185 µV | 1 MHz | 1.2 V/us | 2 nA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -20 V | 0.003 % | 20 V | OTHER | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 70 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |