Parametric results for: LT1930AES5#TRMPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1930aes5trmpbf
Select parts from the table below to compare.
Compare
Compare
LT1930AES5#TRMPBF
Linear Technology
$2.3662 Yes Transferred 3 V 16 V 2.6 V 2.5 A YES BOOST 2.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm LINEAR TECHNOLOGY CORP SOT PLASTIC, SOT-23, 5 PIN 5 S5 compliant EAR99 8542.39.00.01
LT1930AES5#TRMPBF
Analog Devices Inc
$5.2155 No Yes Active 3 V 16 V 2.6 V 2.5 A YES BOOST 2.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC PLASTIC, SOT-23, 5 PIN 5 05-08-1635 compliant Analog Devices