Filter Your Search
1 - 2 of 2 results
|
LT1930AES5#TRMPBF
Linear Technology
|
$2.3662 | Yes | Transferred | 3 V | 16 V | 2.6 V | 2.5 A | YES | BOOST | 2.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1930AES5#TRMPBF
Analog Devices Inc
|
$5.2155 | No | Yes | Active | 3 V | 16 V | 2.6 V | 2.5 A | YES | BOOST | 2.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices |