Filter Your Search
1 - 2 of 2 results
![]() |
LT1931IS5#TRMPBF
Linear Technology
|
$3.0241 | Yes | Transferred | 3 V | 16 V | 2.6 V | 2 A | YES | BUCK-BOOST | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1931IS5#TRMPBF
Analog Devices Inc
|
$5.5311 | No | Yes | Active | 3 V | 16 V | 2.6 V | 2 A | YES | BUCK-BOOST | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices |