Filter Your Search
1 - 10 of 12 results
|
LT1933ES6#TRMPBF
Analog Devices Inc
|
$4.4094 | No | Yes | Active | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LT1933ES6#TRPBF
Analog Devices Inc
|
$5.2067 | No | Yes | Active | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LT1933ES6
Linear Technology
|
Check for Price | No | Transferred | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 70 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN | 6 | S6 | not_compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LT1933ES6#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||
|
LT1933ES6#TR
Linear Technology
|
Check for Price | No | Transferred | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 70 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, TSOP6,.11,37 | 6 | S6 | not_compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LT1933ES6#TRM
Linear Technology
|
Check for Price | No | Transferred | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 70 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, TSOP6,.11,37 | 6 | S6 | not_compliant | SOT | EAR99 | 8542.39.00.01 | ||||||
|
LT1933ES6#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | 1 MM HEIGHT, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||
|
LT1933ES6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | 1 MM HEIGHT, LEAD FREE, PLASTIC, EIAJ, SC-74A, TSOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 | ||||
|
LT1933ES6#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LSSOP, TSOP6,.11,37 | 6 | compliant | SOT-23 | EAR99 | 8542.39.00.01 | ||||
|
LT1933ES6#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 70 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | not_compliant | EAR99 | 8542.39.00.01 |