Filter Your Search
1 - 2 of 2 results
|
LT1940LEFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 7 V | 3.6 V | 1.4 A | YES | BUCK | 1.35 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | TSSOP-16 | 16 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1940LEFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 7 V | 3.6 V | 3.2 A | YES | BUCK | 1.35 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 4.40 MM, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BA) | compliant | Analog Devices |